Image for 3314NL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314NL

DigiKey Part Number
381-3314NL-ND
Manufacturer
Manufacturer Product Number
3314NL
Description
DC TUBEAXIAL FAN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 33.0 CFM (0.924m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
32.00mm
Air Flow
33.0 CFM (0.924m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
24.0dB(A)
Power (Watts)
800 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
CSA, VDE, UL
Weight
-
Current Rating (Amps)
-
Voltage Range
12 ~ 28VDC
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
42800,27881 Kč33 611,71 Kč
Manufacturers Standard Package
Unit Price without VAT:800,27881 Kč
Unit Price with VAT:968,33736 Kč