Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




T92P11A22-240 | |
|---|---|
DigiKey Part Number | PB348-ND |
Manufacturer | |
Manufacturer Product Number | T92P11A22-240 |
Description | RELAY GEN PURPOSE DPDT 30A 240V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 192 VAC |
Packaging Bulk | Must Release Voltage 24 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -55°C ~ 65°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 30 A | Approval Agency CSA, TUV, UL, UR, VDE |
Switching Voltage 600VAC - Max | Relay Type |
Load - Max Switching 18000VA | Coil Resistance 3.8 kOhms |
Coil Current 16.7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T92S11A22-240 | TE Connectivity Potter & Brumfield Relays | 36 | PB737-ND | 780,50000 Kč | Parametric Equivalent |
| T92P11A22-240 | TE Connectivity | 0 | 1111-T92P11A22-240-ND | 813,67333 Kč | Parametric Equivalent |
| T92S11A22-240 | TE Connectivity | 0 | 1111-T92S11A22-240-ND | 814,44333 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 779,66000 Kč | 779,66 Kč |
| 10 | 694,46700 Kč | 6 944,67 Kč |
| 30 | 657,04833 Kč | 19 711,45 Kč |
| 60 | 634,46850 Kč | 38 068,11 Kč |
| 120 | 612,65342 Kč | 73 518,41 Kč |
| 270 | 588,06689 Kč | 158 778,06 Kč |
| Unit Price without VAT: | 779,66000 Kč |
|---|---|
| Unit Price with VAT: | 943,38860 Kč |













