Position ZQSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position ZQSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
2170705-7
2170705-7
TE Connectivity 5G Communication | Digi-Key Daily

2170705-7

DigiKey Part Number
A123362-ND
Manufacturer
Manufacturer Product Number
2170705-7
Description
CONN ZQSFP+ CAGE W/HSINK R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Position ZQSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2170705-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Cage with Heat Sink
Connector Type
ZQSFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded, Light Pipe
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1444,11000 Kč444,11 Kč
24354,80500 Kč8 515,32 Kč
48337,86667 Kč16 217,60 Kč
72328,34458 Kč23 640,81 Kč
120316,72683 Kč38 007,22 Kč
264299,60409 Kč79 095,48 Kč
504286,25815 Kč144 274,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:444,11000 Kč
Unit Price with VAT:537,37310 Kč