
2162921021 | |
|---|---|
DigiKey Part Number | 900-2162921021-ND |
Manufacturer | |
Manufacturer Product Number | 2162921021 |
Description | STANDARD .093 2 CIRCUIT P TO P 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162921021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.264" (6.70mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,18000 Kč | 55,18 Kč |
| 10 | 46,88600 Kč | 468,86 Kč |
| 25 | 43,93440 Kč | 1 098,36 Kč |
| 50 | 41,83680 Kč | 2 091,84 Kč |
| 100 | 39,83930 Kč | 3 983,93 Kč |
| 250 | 37,34360 Kč | 9 335,90 Kč |
| 500 | 35,56074 Kč | 17 780,37 Kč |
| 1 000 | 33,86406 Kč | 33 864,06 Kč |
| 2 500 | 31,74550 Kč | 79 363,75 Kč |
| Unit Price without VAT: | 55,18000 Kč |
|---|---|
| Unit Price with VAT: | 66,76780 Kč |











