2170435-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170435-1

DigiKey Part Number
A117439-ND
Manufacturer
Manufacturer Product Number
2170435-1
Description
CONN XFP CAGE PRESS-FIT R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Position XFP Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2170435-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Cage
Connector Type
XFP
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4 390 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192252,56427 Kč48 492,34 Kč
Manufacturers Standard Package
Unit Price without VAT:252,56427 Kč
Unit Price with VAT:305,60277 Kč

Other Suppliers on DigiKey

4 390In Stock
Ships from WEC