
2169806-1 | |
|---|---|
DigiKey Part Number | A108092-ND |
Manufacturer | |
Manufacturer Product Number | 2169806-1 |
Description | CONN RCPT BLADE PWR 4POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Receptacle, Female Blade Sockets Through Hole Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 2169806-1 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Contact Layout, Typical 4 Power |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Blade Sockets | Color Black |
Connector Style Blade Power | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Base Product Number |
Number of Columns 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 67,29900 Kč | 672,99 Kč |
| 25 | 63,08640 Kč | 1 577,16 Kč |
| 50 | 60,06680 Kč | 3 003,34 Kč |
| 140 | 55,85771 Kč | 7 820,08 Kč |
| 280 | 53,19093 Kč | 14 893,46 Kč |
| 560 | 50,65243 Kč | 28 365,36 Kč |
| 1 120 | 48,23615 Kč | 54 024,49 Kč |
| 2 520 | 45,55616 Kč | 114 801,52 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |


