



0782121001 | |
|---|---|
DigiKey Part Number | WM16282-ND |
Manufacturer | |
Manufacturer Product Number | 0782121001 |
Description | CONN RCPT 4POS PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Receptacle, Female Blade Sockets Through Hole Black |
Datasheet | Datasheet |
EDA/CAD Models | 0782121001 Models |
Category | Number of Columns 2 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 4 Power |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 4 | Color Black |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2169806-1 | TE Connectivity AMP Connectors | 98 | A108092-ND | 3,20000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,41000 Kč | 185,41 Kč |
| 10 | 157,54800 Kč | 1 575,48 Kč |
| 25 | 147,68320 Kč | 3 692,08 Kč |
| 50 | 140,63200 Kč | 7 031,60 Kč |
| 100 | 133,91890 Kč | 13 391,89 Kč |
| 250 | 125,53696 Kč | 31 384,24 Kč |
| 560 | 118,59782 Kč | 66 414,78 Kč |
| 1 120 | 112,94412 Kč | 126 497,41 Kč |
| Unit Price without VAT: | 185,41000 Kč |
|---|---|
| Unit Price with VAT: | 224,34610 Kč |


