
216843-1 | |
|---|---|
DigiKey Part Number | A105267-ND |
Manufacturer | |
Manufacturer Product Number | 216843-1 |
Description | CONN QC TAB 0.250 PRESS-FIT |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Press-Fit Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 216843-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.374" (9.50mm) | |
Length - Overall | 0.728" (18.50mm) | |
Termination | Press-Fit | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,32600 Kč | 123,26 Kč |
| 25 | 11,54880 Kč | 288,72 Kč |
| 50 | 10,99460 Kč | 549,73 Kč |
| 100 | 10,46960 Kč | 1 046,96 Kč |
| 250 | 9,81364 Kč | 2 453,41 Kč |
| 500 | 9,34494 Kč | 4 672,47 Kč |
| 1 250 | 8,75936 Kč | 10 949,20 Kč |
| 2 500 | 8,34124 Kč | 20 853,10 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |












