216550-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
216550-2
216550-2
216550-2

216550-2

DigiKey Part Number
A123008TR-ND - Tape & Reel (TR)
A123008CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
216550-2
Description
CONN MOD JACK 8P8C VERT UNSHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
216550-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock, Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 067
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
147,70000 Kč47,70 Kč
1040,53500 Kč405,35 Kč
2537,99400 Kč949,85 Kč
5036,17760 Kč1 808,88 Kč
10034,44870 Kč3 444,87 Kč
25032,28984 Kč8 072,46 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80028,25824 Kč22 606,59 Kč
1 60026,91002 Kč43 056,03 Kč
2 40026,15155 Kč62 763,72 Kč
4 00025,22669 Kč100 906,76 Kč
5 60024,63546 Kč137 958,58 Kč
8 00024,35912 Kč194 872,96 Kč
Manufacturers Standard Package
Unit Price without VAT:47,70000 Kč
Unit Price with VAT:57,71700 Kč