
215460-6 | |
|---|---|
DigiKey Part Number | A116229TR-ND - Tape & Reel (TR) A116229CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 215460-6 |
Description | CONN RCPT 6POS 0.1 TIN PCB R/A |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 215460-6 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Red |
Part Status Active | Insulation Height 0.228" (5.80mm) |
Connector Type | Contact Length - Post 0.122" (3.10mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 13,03500 Kč | 130,35 Kč |
| 100 | 11,07010 Kč | 1 107,01 Kč |
| 500 | 9,88092 Kč | 4 940,46 Kč |
| 1 000 | 9,40896 Kč | 9 408,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,99623 Kč | 22 490,58 Kč |
| 5 000 | 8,56694 Kč | 42 834,70 Kč |
| 7 500 | 8,32543 Kč | 62 440,73 Kč |
| 12 500 | 8,03090 Kč | 100 386,25 Kč |
| 17 500 | 7,84266 Kč | 137 246,55 Kč |
| 25 000 | 7,64799 Kč | 191 199,75 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |



