
2149375-1 | |
---|---|
DigiKey Part Number | A104067-ND |
Manufacturer | |
Manufacturer Product Number | 2149375-1 |
Description | CONN MIN 2.0 SAS RCP 1X4 144P RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 144 (36 x 4) Position SAS, Mini 2.0 Receptacle with Cage, Ganged (1x4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2149375-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (1x4) | |
Connector Type | SAS, Mini 2.0 | |
Number of Positions | 144 (36 x 4) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 904,65000 Kč | 904,65 Kč |
15 | 747,21400 Kč | 11 208,21 Kč |
30 | 711,57367 Kč | 21 347,21 Kč |
60 | 677,63467 Kč | 40 658,08 Kč |
105 | 651,42552 Kč | 68 399,68 Kč |
255 | 644,12894 Kč | 164 252,88 Kč |
Unit Price without VAT: | 904,65000 Kč |
---|---|
Unit Price with VAT: | 1 094,62650 Kč |