144 (36 x 4) Position SAS, Mini 2.0 Receptacle with Cage, Ganged (1x4) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
144 (36 x 4) Position SAS, Mini 2.0 Receptacle with Cage, Ganged (1x4) Connector Press-Fit Through Hole, Right Angle
0768661013
0768661013

0768661013

DigiKey Part Number
WM14075-ND
Manufacturer
Manufacturer Product Number
0768661013
Description
CONN MIN 2.0 SAS RCP 1X4 144P RA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
144 (36 x 4) Position SAS, Mini 2.0 Receptacle with Cage, Ganged (1x4) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0768661013 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
Receptacle with Cage, Ganged (1x4)
Connector Type
SAS, Mini 2.0
Number of Positions
144 (36 x 4)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 171,31000 Kč1 171,31 Kč
10995,61400 Kč9 956,14 Kč
25933,29880 Kč23 332,47 Kč
50888,79360 Kč44 439,68 Kč
144824,95500 Kč118 793,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 171,31000 Kč
Unit Price with VAT:1 417,28510 Kč