Socket Contact Tin 24-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2141970-3

DigiKey Part Number
17-2141970-3TR-ND - Tape & Reel (TR)
17-2141970-3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2141970-3
Description
MCON 1.2 - LL (SWS)
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-26 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2141970-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 020
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,63300 Kč36,33 Kč
253,41000 Kč85,25 Kč
503,25040 Kč162,52 Kč
1003,09300 Kč309,30 Kč
2502,89940 Kč724,85 Kč
5002,76040 Kč1 380,20 Kč
1 0002,62853 Kč2 628,53 Kč
2 5002,46382 Kč6 159,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,32557 Kč17 441,77 Kč
15 0002,21456 Kč33 218,40 Kč
22 5002,15211 Kč48 422,47 Kč
37 5002,07596 Kč77 848,50 Kč
52 5002,02729 Kč106 432,72 Kč
75 0001,97695 Kč148 271,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč