
7-1452656-3 | |
|---|---|
DigiKey Part Number | A142574TR-ND - Tape & Reel (TR) A142574CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-1452656-3 |
Description | MCON 1.2 LL REC SRC AG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 7-1452656-3 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 78.7µin (2.00µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 3,62900 Kč | 36,29 Kč |
| 25 | 3,40360 Kč | 85,09 Kč |
| 50 | 3,24100 Kč | 162,05 Kč |
| 100 | 3,08450 Kč | 308,45 Kč |
| 250 | 2,89140 Kč | 722,85 Kč |
| 500 | 2,75334 Kč | 1 376,67 Kč |
| 1 000 | 2,62154 Kč | 2 621,54 Kč |
| 2 500 | 2,45720 Kč | 6 143,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 2,28968 Kč | 20 607,12 Kč |
| 18 000 | 2,18038 Kč | 39 246,84 Kč |
| 27 000 | 2,11892 Kč | 57 210,84 Kč |
| 45 000 | 2,04394 Kč | 91 977,30 Kč |
| 63 000 | 1,99603 Kč | 125 749,89 Kč |
| 90 000 | 1,94647 Kč | 175 182,30 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |



