Tab Contact Tin 25-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2141868-1

DigiKey Part Number
17-2141868-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2141868-1
Description
MCON 1.2 LL TAB SWS SN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 25-26 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2141868-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Stamped
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
25-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
21 0003,49200 Kč73 332,00 Kč
Unit Price without VAT:3,49200 Kč
Unit Price with VAT:4,22532 Kč