Tab Contact Tin 22-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2141114-1

DigiKey Part Number
17-2141114-1TR-ND - Tape & Reel (TR)
17-2141114-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2141114-1
Description
TAB 1.2X0.6 CB, CONTACT,SWS,0,25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 22-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2141114-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Tab
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
22-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 103
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
104,11600 Kč41,16 Kč
253,86360 Kč96,59 Kč
503,67880 Kč183,94 Kč
1003,50250 Kč350,25 Kč
2503,28240 Kč820,60 Kč
5003,12534 Kč1 562,67 Kč
1 0002,97563 Kč2 975,63 Kč
2 5002,78921 Kč6 973,03 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,67452 Kč16 047,12 Kč
12 0002,54683 Kč30 561,96 Kč
18 0002,47501 Kč44 550,18 Kč
30 0002,38744 Kč71 623,20 Kč
42 0002,33146 Kč97 921,32 Kč
60 0002,27356 Kč136 413,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč