
213843-3 | |
|---|---|
DigiKey Part Number | A25073-ND |
Manufacturer | |
Manufacturer Product Number | 213843-3 |
Description | CONN SOCKET 8-10AWG SILV CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver Crimp 8-10 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 213843-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 8-10 AWG |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Power, Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,82000 Kč | 336,82 Kč |
| 10 | 286,30400 Kč | 2 863,04 Kč |
| 25 | 268,37680 Kč | 6 709,42 Kč |
| 50 | 255,56740 Kč | 12 778,37 Kč |
| 100 | 243,37530 Kč | 24 337,53 Kč |
| 300 | 225,23730 Kč | 67 571,19 Kč |
| 500 | 217,27302 Kč | 108 636,51 Kč |
| 1 000 | 206,91576 Kč | 206 915,76 Kč |
| Unit Price without VAT: | 336,82000 Kč |
|---|---|
| Unit Price with VAT: | 407,55220 Kč |
















