
213811-1 | |
---|---|
DigiKey Part Number | A16055-ND |
Manufacturer | |
Manufacturer Product Number | 213811-1 |
Description | CONN COUPLING RING 11 BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Coupling Nut 11 Black |
Datasheet | Datasheet |
EDA/CAD Models | 213811-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coupling Nut | |
For Use With/Related Products | CPC Connectors | |
Shell Size - Insert | 11 | |
Material | Nylon | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 68,11000 Kč | 68,11 Kč |
10 | 57,84500 Kč | 578,45 Kč |
25 | 54,21640 Kč | 1 355,41 Kč |
50 | 51,62920 Kč | 2 581,46 Kč |
100 | 49,16090 Kč | 4 916,09 Kč |
250 | 46,08264 Kč | 11 520,66 Kč |
500 | 43,88340 Kč | 21 941,70 Kč |
1 000 | 41,78956 Kč | 41 789,56 Kč |
2 500 | 39,17556 Kč | 97 938,90 Kč |
Unit Price without VAT: | 68,11000 Kč |
---|---|
Unit Price with VAT: | 82,41310 Kč |