2137489-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2137489-1
2137489-1
2137489-1

2137489-1

DigiKey Part Number
A142562-ND
Manufacturer
Manufacturer Product Number
2137489-1
Description
CONN RCPT HSG 48POS W/ COV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
48 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
2137489-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
4
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Black
Features
-
Insulation Material
-
Operating Temperature
-40°C ~ 120°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 546
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1141,04000 Kč141,04 Kč
10119,81700 Kč1 198,17 Kč
25112,29760 Kč2 807,44 Kč
50106,93820 Kč5 346,91 Kč
120100,52950 Kč12 063,54 Kč
36095,12261 Kč34 244,14 Kč
Manufacturers Standard Package
Unit Price without VAT:141,04000 Kč
Unit Price with VAT:170,65840 Kč