
2050981-1 | |
|---|---|
DigiKey Part Number | 17-2050981-1-ND |
Manufacturer | |
Manufacturer Product Number | 2050981-1 |
Description | 48P ECU PLUG CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2050981-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 4 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 73,00100 Kč | 730,01 Kč |
| 25 | 68,42920 Kč | 1 710,73 Kč |
| 50 | 65,15820 Kč | 3 257,91 Kč |
| 120 | 61,25375 Kč | 7 350,45 Kč |
| 360 | 56,68531 Kč | 20 406,71 Kč |
| 600 | 54,67948 Kč | 32 807,69 Kč |
| 1 080 | 52,45933 Kč | 56 656,08 Kč |
| 2 520 | 49,41830 Kč | 124 534,12 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |



