5 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2132781-5

DigiKey Part Number
A103943-ND
Manufacturer
Manufacturer Product Number
2132781-5
Description
CONN RCPT HSG 5POS 3.96MM
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
2132781-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 180
Check for Additional Incoming Stock
Last Time Buy Date: 25.09.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
106,95000 Kč69,50 Kč
256,51760 Kč162,94 Kč
506,20700 Kč310,35 Kč
1005,91090 Kč591,09 Kč
2505,54012 Kč1 385,03 Kč
5005,27512 Kč2 637,56 Kč
1 0005,02293 Kč5 022,93 Kč
3 0004,64798 Kč13 943,94 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč