
2132404-1 | |
|---|---|
DigiKey Part Number | A116853-ND |
Manufacturer | |
Manufacturer Product Number | 2132404-1 |
Description | CONN HEATSINK/HARDWR KIT FOR CFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Heat Sink and Mounting Hardware For CFP Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2132404-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Heat Sink and Mounting Hardware | |
For Use With/Related Products | CFP Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 857,79000 Kč | 5 857,79 Kč |
| 10 | 4 980,07200 Kč | 49 800,72 Kč |
| 25 | 4 964,58360 Kč | 124 114,59 Kč |
| Unit Price without VAT: | 5 857,79000 Kč |
|---|---|
| Unit Price with VAT: | 7 087,92590 Kč |










