Parametric Equivalent

2132189-4 | |
|---|---|
DigiKey Part Number | A103930-ND |
Manufacturer | |
Manufacturer Product Number | 2132189-4 |
Description | CONN RCPT HSG 4POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2132189-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430610004 | Molex | 4 504 | WM20139-ND | 6,88000 Kč | Parametric Equivalent |
| MTB-04 | Adam Tech | 1 086 | 2057-MTB-04-ND | 3,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 3,05453 Kč | 36 654,36 Kč |
| Unit Price without VAT: | 3,05453 Kč |
|---|---|
| Unit Price with VAT: | 3,69598 Kč |











