
2129261-1 | |
|---|---|
DigiKey Part Number | A108270TR-ND - Tape & Reel (TR) A108270CT-ND - Cut Tape (CT) A108270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2129261-1 |
Description | CONN PLUG 40POS SMD T/H SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Plug Connector Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2129261-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Housing/Shell (Unthreaded) | |
Type | - | |
Features | Cap, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,98000 Kč | 155,98 Kč |
| 10 | 132,59400 Kč | 1 325,94 Kč |
| 25 | 124,28760 Kč | 3 107,19 Kč |
| 50 | 118,35160 Kč | 5 917,58 Kč |
| 100 | 112,69960 Kč | 11 269,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 99,08093 Kč | 29 724,28 Kč |
| 600 | 94,35487 Kč | 56 612,92 Kč |
| 900 | 91,69638 Kč | 82 526,74 Kč |
| 1 500 | 88,97231 Kč | 133 458,46 Kč |
| Unit Price without VAT: | 155,98000 Kč |
|---|---|
| Unit Price with VAT: | 188,73580 Kč |



