
2129260-1 | |
|---|---|
DigiKey Part Number | A108268TR-ND - Tape & Reel (TR) A108268CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2129260-1 |
Description | CONN RCPT 40POS R/A SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2129260-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Flange Feature Board Side (M2) |
Part Status Active | Features Board Guide, Shielded |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 40 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,85000 Kč | 139,85 Kč |
| 10 | 118,91200 Kč | 1 189,12 Kč |
| 25 | 111,46560 Kč | 2 786,64 Kč |
| 50 | 106,14060 Kč | 5 307,03 Kč |
| 100 | 101,07180 Kč | 10 107,18 Kč |
| 250 | 96,69832 Kč | 24 174,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 90,85485 Kč | 54 512,91 Kč |
| 1 200 | 86,52313 Kč | 103 827,76 Kč |
| 1 800 | 84,08544 Kč | 151 353,79 Kč |
| Unit Price without VAT: | 139,85000 Kč |
|---|---|
| Unit Price with VAT: | 169,21850 Kč |









