


2120892-3 | |
|---|---|
DigiKey Part Number | A124964-ND |
Manufacturer | |
Manufacturer Product Number | 2120892-3 |
Description | RJ45 CONNECTOR CAT6A, IP20 PLUG |
Manufacturer Standard Lead Time | 77 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p4c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
EDA/CAD Models | 2120892-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 2.365" (60.06mm) | |
Color | Black | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1 A | |
Voltage Rating | 60V | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Shield Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 212,21000 Kč | 1 212,21 Kč |
| 10 | 1 030,39300 Kč | 10 303,93 Kč |
| 25 | 965,91640 Kč | 24 147,91 Kč |
| 50 | 919,84680 Kč | 45 992,34 Kč |
| 100 | 875,99460 Kč | 87 599,46 Kč |
| 250 | 821,23428 Kč | 205 308,57 Kč |
| Unit Price without VAT: | 1 212,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 466,77410 Kč |


