


2120892-2 | |
|---|---|
DigiKey Part Number | A124963-ND |
Manufacturer | |
Manufacturer Product Number | 2120892-2 |
Description | RJ45 CONNECTOR CAT6A, IP20 PLUG |
Manufacturer Standard Lead Time | 77 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p4c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
EDA/CAD Models | 2120892-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 2.365" (60.06mm) | |
Color | Black | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1 A | |
Voltage Rating | 60V | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Shield Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 216,62000 Kč | 1 216,62 Kč |
| 10 | 1 034,17200 Kč | 10 341,72 Kč |
| 25 | 969,45240 Kč | 24 236,31 Kč |
| 50 | 923,21900 Kč | 46 160,95 Kč |
| 100 | 879,20520 Kč | 87 920,52 Kč |
| 250 | 824,24540 Kč | 206 061,35 Kč |
| Unit Price without VAT: | 1 216,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 472,11020 Kč |


