
2120432-3 | |
|---|---|
DigiKey Part Number | A125194-ND |
Manufacturer | |
Manufacturer Product Number | 2120432-3 |
Description | CRIMP SLEEVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Crimping Sleeve |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Crimping Sleeve | |
For Use With/Related Products | - | |
Specifications | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,35000 Kč | 183,35 Kč |
| 10 | 155,83300 Kč | 1 558,33 Kč |
| 25 | 146,07840 Kč | 3 651,96 Kč |
| 60 | 137,32317 Kč | 8 239,39 Kč |
| 120 | 130,76783 Kč | 15 692,14 Kč |
| 300 | 122,58467 Kč | 36 775,40 Kč |
| 540 | 117,60946 Kč | 63 509,11 Kč |
| 1 020 | 112,45384 Kč | 114 702,92 Kč |
| Unit Price without VAT: | 183,35000 Kč |
|---|---|
| Unit Price with VAT: | 221,85350 Kč |









