Connector Locking Clip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2120339-1

DigiKey Part Number
A125193-ND
Manufacturer
Manufacturer Product Number
2120339-1
Description
SIDE CLIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Locking Clip
Datasheet
 Datasheet
EDA/CAD Models
2120339-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Locking Clip
For Use With/Related Products
HTS Housings
Specifications
-
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1291,24000 Kč291,24 Kč
10247,48200 Kč2 474,82 Kč
25231,96920 Kč5 799,23 Kč
50220,89480 Kč11 044,74 Kč
100210,35590 Kč21 035,59 Kč
300194,67597 Kč58 402,79 Kč
500187,79226 Kč93 896,13 Kč
1 000178,83976 Kč178 839,76 Kč
Manufacturers Standard Package
Unit Price without VAT:291,24000 Kč
Unit Price with VAT:352,40040 Kč

Other Suppliers on DigiKey

400In Stock
Ships from WEC