



2118909-6 | |
|---|---|
DigiKey Part Number | 17-2118909-6-ND |
Manufacturer | |
Manufacturer Product Number | 2118909-6 |
Description | WLAN TRIPLE BAND ANT MHF4 CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac/ad/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace MHF Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2118909-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5125GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 3.3dBi, 3.3dBi, 3.3dBi | |
Features | Cable - 370mm | |
Termination | MHF | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.039" (1.00mm) | |
Applications | 802.11a/b/g/n/ac/ad/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 34,43700 Kč | 344,37 Kč |
| 25 | 31,40480 Kč | 785,12 Kč |
| 100 | 28,08690 Kč | 2 808,69 Kč |
| 300 | 26,23280 Kč | 7 869,84 Kč |
| 600 | 25,32568 Kč | 15 195,41 Kč |
| 1 200 | 24,57921 Kč | 29 495,05 Kč |
| 2 700 | 23,87161 Kč | 64 453,35 Kč |
| 5 100 | 23,41919 Kč | 119 437,87 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |


