RF Shield Frame 1.201" (30.50mm) X 1.732" (44.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Frame 1.201" (30.50mm) X 1.732" (44.00mm) Surface Mount
Board Level Shielding

2118730-2

DigiKey Part Number
A126159TR-ND - Tape & Reel (TR)
A126159CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2118730-2
Description
RF SHIELD 1.201" X 1.732" SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Shield Frame 1.201" (30.50mm) X 1.732" (44.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2118730-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Frame
Height - Overall
0.118" (3.00mm)
Length - Overall
1.732" (44.00mm)
Width - Overall
1.201" (30.50mm)
Ventilation
-
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1020,76700 Kč207,67 Kč
2518,82280 Kč470,57 Kč
10016,68290 Kč1 668,29 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
34015,98935 Kč5 436,38 Kč
68015,40172 Kč10 473,17 Kč
1 02015,10744 Kč15 409,59 Kč
1 70014,78161 Kč25 128,74 Kč
2 38014,59114 Kč34 726,91 Kč
3 40014,40784 Kč48 986,66 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč