MFG_2118728-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_2118728-2
Board Level Shielding

2118728-2

DigiKey Part Number
A126158TR-ND - Tape & Reel (TR)
A126158CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2118728-2
Description
RF SHIELD 0.728" X 1.156" SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.728" (18.50mm) X 1.156" (29.36mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2118728-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Frame
Height - Overall
0.276" (7.00mm)
Length - Overall
1.156" (29.36mm)
Width - Overall
0.728" (18.50mm)
Ventilation
-
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 081
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,01000 Kč26,01 Kč
1018,82900 Kč188,29 Kč
2517,04440 Kč426,11 Kč
10015,07810 Kč1 507,81 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
28013,33889 Kč3 734,89 Kč
56012,81984 Kč7 179,11 Kč
84012,55964 Kč10 550,10 Kč
1 40012,27153 Kč17 180,14 Kč
1 96012,10293 Kč23 721,74 Kč
2 80011,94094 Kč33 434,63 Kč
7 00011,59203 Kč81 144,21 Kč
14 00011,38177 Kč159 344,78 Kč
Manufacturers Standard Package
Unit Price without VAT:26,01000 Kč
Unit Price with VAT:31,47210 Kč