RF Shield Frame 1.747" (44.37mm) X 1.747" (44.37mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Frame 1.747" (44.37mm) X 1.747" (44.37mm) Surface Mount
Board Level Shielding

2118726-2

DigiKey Part Number
A126157TR-ND - Tape & Reel (TR)
A126157CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2118726-2
Description
RF SHIELD 1.747" X 1.747" SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 1.747" (44.37mm) X 1.747" (44.37mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2118726-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Frame
Height - Overall
0.384" (9.75mm)
Length - Overall
1.747" (44.37mm)
Width - Overall
1.747" (44.37mm)
Ventilation
-
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 091
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
1033,72300 Kč337,23 Kč
2530,75800 Kč768,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
9028,81156 Kč2 593,04 Kč
18027,51206 Kč4 952,17 Kč
27026,86111 Kč7 252,50 Kč
45026,13971 Kč11 762,87 Kč
63025,71822 Kč16 202,48 Kč
90025,31262 Kč22 781,36 Kč
Manufacturers Standard Package
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč