RF Shield Cover 1.770" (44.97mm) X 1.770" (44.97mm) Vented Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Cover 1.770" (44.97mm) X 1.770" (44.97mm) Vented Surface Mount
Board Level Shielding

2118725-2

DigiKey Part Number
A126130-ND
Manufacturer
Manufacturer Product Number
2118725-2
Description
RF SHIELD 1.77" X 1.77" SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Cover 1.770" (44.97mm) X 1.770" (44.97mm) Vented Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2118725-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.770" (44.97mm)
Manufacturer
TE Connectivity AMP Connectors
Width - Overall
1.770" (44.97mm)
Packaging
Bulk
Ventilation
Vented
Part Status
Active
Mounting Type
Surface Mount
Type
Cover
Base Product Number
Height - Overall
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 488
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,73000 Kč22,73 Kč
1016,30900 Kč163,09 Kč
6013,55600 Kč813,36 Kč
12012,80700 Kč1 536,84 Kč
30012,01763 Kč3 605,29 Kč
54011,60841 Kč6 268,54 Kč
1 02011,23560 Kč11 460,31 Kč
2 52010,80770 Kč27 235,40 Kč
5 04010,54601 Kč53 151,89 Kč
Manufacturers Standard Package
Unit Price without VAT:22,73000 Kč
Unit Price with VAT:27,50330 Kč