
2118724-2 | |
|---|---|
DigiKey Part Number | A126156TR-ND - Tape & Reel (TR) A126156CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2118724-2 |
Description | RF SHIELD 1.326" X 1.45" SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.326" (33.68mm) X 1.450" (36.83mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118724-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 1.450" (36.83mm) | |
Width - Overall | 1.326" (33.68mm) | |
Ventilation | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 20,51500 Kč | 205,15 Kč |
| 25 | 18,58760 Kč | 464,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 16,38409 Kč | 3 047,44 Kč |
| 372 | 15,69599 Kč | 5 838,91 Kč |
| 558 | 15,35149 Kč | 8 566,13 Kč |
| 930 | 14,96954 Kč | 13 921,67 Kč |
| 1 302 | 14,74634 Kč | 19 199,73 Kč |
| 1 860 | 14,53175 Kč | 27 029,06 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |



