


2118723-2 | |
|---|---|
DigiKey Part Number | A126128-ND |
Manufacturer | |
Manufacturer Product Number | 2118723-2 |
Description | RF SHIELD 1.346" X 1.47" SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.346" (34.18mm) X 1.470" (37.33mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118723-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 1.470" (37.33mm) | |
Width - Overall | 1.346" (34.18mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 60 | 7,75183 Kč | 465,11 Kč |
| 120 | 7,28633 Kč | 874,36 Kč |
| 300 | 6,79707 Kč | 2 039,12 Kč |
| 540 | 6,54281 Kč | 3 533,12 Kč |
| 1 020 | 6,31114 Kč | 6 437,36 Kč |
| 2 520 | 6,04551 Kč | 15 234,69 Kč |
| 5 040 | 5,88302 Kč | 29 650,42 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |



