RF Shield Frame 1.326" (33.68mm) X 1.450" (36.83mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2118724-2

DigiKey Part Number
A126156TR-ND - Tape & Reel (TR)
A126156CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2118724-2
Description
RF SHIELD 1.326" X 1.45" SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Shield Frame 1.326" (33.68mm) X 1.450" (36.83mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2118724-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Frame
Height - Overall
0.200" (5.08mm)
Length - Overall
1.450" (36.83mm)
Width - Overall
1.326" (33.68mm)
Ventilation
-
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 258
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1020,51500 Kč205,15 Kč
2518,58760 Kč464,69 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
18616,38409 Kč3 047,44 Kč
37215,69599 Kč5 838,91 Kč
55815,35149 Kč8 566,13 Kč
93014,96954 Kč13 921,67 Kč
1 30214,74634 Kč19 199,73 Kč
1 86014,53175 Kč27 029,06 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč