MFG_2118714-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_2118714-2
Board Level Shielding

2118714-2

DigiKey Part Number
A126151TR-ND - Tape & Reel (TR)
A126151CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2118714-2
Description
RF SHIELD 0.5" X 0.538" SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.500" (12.70mm) X 0.538" (13.66mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2118714-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Frame
Height - Overall
0.100" (2.54mm)
Length - Overall
0.538" (13.66mm)
Width - Overall
0.500" (12.70mm)
Ventilation
-
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 672
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,60000 Kč15,60 Kč
1011,15200 Kč111,52 Kč
2510,03680 Kč250,92 Kč
1008,79050 Kč879,05 Kč
2508,19756 Kč2 049,39 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
9007,20789 Kč6 487,10 Kč
1 8006,97093 Kč12 547,67 Kč
2 7006,85219 Kč18 500,91 Kč
4 5006,72075 Kč30 243,38 Kč
6 3006,64392 Kč41 856,70 Kč
9 0006,56998 Kč59 129,82 Kč
22 5006,41091 Kč144 245,48 Kč
Manufacturers Standard Package
Unit Price without VAT:15,60000 Kč
Unit Price with VAT:18,87600 Kč