


2118708-2 | |
|---|---|
DigiKey Part Number | A126142TR-ND - Tape & Reel (TR) A126142CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2118708-2 |
Description | RF SHIELD 1.032"X1.032" SMD 1PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.032" (26.21mm) X 1.032" (26.21mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118708-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 1.032" (26.21mm) | |
Width - Overall | 1.032" (26.21mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 25 | 15,01760 Kč | 375,44 Kč |
| 100 | 13,25600 Kč | 1 325,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 12,81854 Kč | 3 589,19 Kč |
| 560 | 12,30782 Kč | 6 892,38 Kč |
| 840 | 12,05211 Kč | 10 123,77 Kč |
| 1 400 | 11,76878 Kč | 16 476,29 Kč |
| 1 960 | 11,60300 Kč | 22 741,88 Kč |
| 2 800 | 11,44376 Kč | 32 042,53 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |











