Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

211644-1 | |
|---|---|
DigiKey Part Number | 211644-1-ND |
Manufacturer | |
Manufacturer Product Number | 211644-1 |
Description | CONN D-SUB HD HOUSING RCPT 26POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer TE Connectivity AMP Connectors | Shell Size, Connector Layout 2 (DA, A) High Density |
Series | Contact Type Signal |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Discontinued at DigiKey | Flange Feature Housing/Shell (Unthreaded) |
Connector Style D-Sub, High Density | Shell Material, Finish Brass, Gold Plated |
Connector Type Receptacle for Female Contacts | Note Contacts Sold Separately |
Number of Positions 26 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658682-1 | TE Connectivity AMP Connectors | 0 | A31949-ND | 132,02000 Kč | Parametric Equivalent |
| 216165-1 | TE Connectivity AMP Connectors | 785 | A101786-ND | 104,49000 Kč | Parametric Equivalent |
| 748566-1 | TE Connectivity AMP Connectors | 0 | A2082-ND | 58,38263 Kč | Parametric Equivalent |
| 1-2221760-2 | TE Connectivity Aerospace, Defense and Marine | 47 | A123735-ND | 1 542,26000 Kč | Parametric Equivalent |
| 1757824-2 | TE Connectivity Aerospace, Defense and Marine | 260 | 1122-1139-ND | 438,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 759,73720 Kč | 43 993,43 Kč |
| Unit Price without VAT: | 1 759,73720 Kč |
|---|---|
| Unit Price with VAT: | 2 129,28201 Kč |










