Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

211643-1 | |
|---|---|
DigiKey Part Number | 211643-1-ND |
Manufacturer | |
Manufacturer Product Number | 211643-1 |
Description | CONN D-SUB HD HOUSING RCPT 15POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 1 (DE, E) High Density |
Manufacturer TE Connectivity AMP Connectors | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Discontinued at DigiKey | Primary Material Metal |
Connector Style D-Sub, High Density | Shell Material, Finish Brass, Gold Plated |
Connector Type Receptacle for Female Contacts | Dielectric Material Polyphenylene Sulfide (PPS) |
Number of Positions 15 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658681-1 | TE Connectivity AMP Connectors | 4 | A31948-ND | 105,62000 Kč | Parametric Equivalent |
| 216164-1 | TE Connectivity AMP Connectors | 572 | A105011-ND | 76,22000 Kč | Parametric Equivalent |
| 1-2221760-1 | TE Connectivity Aerospace, Defense and Marine | 0 | A123733-ND | 1 154,42897 Kč | Parametric Equivalent |
| 1757824-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 1757824-1-ND | 383,84000 Kč | Parametric Equivalent |
| 204500-1 | TE Connectivity Aerospace, Defense and Marine | 244 | 204500-1-ND | 383,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 672,93600 Kč | 41 823,40 Kč |
| Unit Price without VAT: | 1 672,93600 Kč |
|---|---|
| Unit Price with VAT: | 2 024,25256 Kč |











