1-2221760-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 383,84000 Kč

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 244
Unit Price: 383,84000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 270,33665 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 2 965,29560 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 425,87320 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 105,62000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1 672,93600 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 571
Unit Price: 76,22000 Kč
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: 1 910,15333 Kč
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: 1 720,64667 Kč
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: 1 571,91000 Kč

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: 1 823,81667 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 25
Unit Price: 650,94000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 905,37100 Kč
Datasheet
Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2221760-1

DigiKey Part Number
A123733-ND
Manufacturer
Manufacturer Product Number
1-2221760-1
Description
CONN D-SUB HD HOUSING RCPT 15POS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
Datasheet
 Datasheet
EDA/CAD Models
1-2221760-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Bulk
Shell Material, Finish
Steel, Cadmium Plated
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Style
D-Sub, High Density
Operating Temperature
-50°C ~ 125°C
Connector Type
Receptacle for Female Contacts
Dielectric Material
Polyester, Glass Filled
Number of Positions
15
Note
Contacts Sold Separately
Number of Rows
3
Base Product Number
Shell Size, Connector Layout
1 (DE, E) High Density
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (50)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1757824-1TE Connectivity Aerospace, Defense and Marine01757824-1-ND383,84000 KčParametric Equivalent
204500-1TE Connectivity Aerospace, Defense and Marine244204500-1-ND383,84000 KčParametric Equivalent
204500-4TE Connectivity Aerospace, Defense and Marine0204500-4-ND270,33665 KčParametric Equivalent
206499-1TE Connectivity Aerospace, Defense and Marine0206499-1-ND2 965,29560 KčParametric Equivalent
206499-4TE Connectivity Aerospace, Defense and Marine0A34473-ND1 425,87320 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
871 154,42897 Kč100 435,32 Kč
Unit Price without VAT:1 154,42897 Kč
Unit Price with VAT:1 396,85905 Kč