
2106946-4 | |
|---|---|
DigiKey Part Number | A101131-ND |
Manufacturer | |
Manufacturer Product Number | 2106946-4 |
Description | LED TO BOARD W/OPTICS LATCH |
Customer Reference | |
Detailed Description | Socket Cree Xlamp® MP-L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Accessory Type | Socket | |
For Use With/Related Products | Cree Xlamp® MP-L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,20000 Kč | 227,20 Kč |
| 24 | 161,05458 Kč | 3 865,31 Kč |
| Unit Price without VAT: | 227,20000 Kč |
|---|---|
| Unit Price with VAT: | 274,91200 Kč |


