LED Lighting EasyWhite®, XLamp® MPL-EZW White, Warm 3000K 4-Step MacAdam Ellipse 25V 3 x 150mA 125° 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting EasyWhite®, XLamp® MPL-EZW White, Warm 3000K 4-Step MacAdam Ellipse 25V 3 x 150mA 125° 6-SMD, No Lead
MPLEZW-A1

MPLEZW-A1-0000-0000C030F

DigiKey Part Number
MPLEZW-A1-0000-0000C030FTR-ND - Tape & Reel (TR)
MPLEZW-A1-0000-0000C030FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MPLEZW-A1-0000-0000C030F
Description
LED EASYWHT WARM WHT 3000K 6SMD
Customer Reference
Detailed Description
LED Lighting EasyWhite®, XLamp® MPL-EZW White, Warm 3000K 4-Step MacAdam Ellipse 25V 3 x 150mA 125° 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
CCT (K)
3000K 4-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
850lm (800lm ~ 900lm)
Current - Test
3 x 150mA
Voltage - Forward (Vf) (Typ)
25V
Lumens/Watt @ Current - Test
76 lm/W
CRI (Color Rendering Index)
80
Current - Max
3 x 250mA
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
SMD
Size / Dimension
0.518" L x 0.478" W (13.15mm x 12.15mm)
Height - Seated (Max)
0.250" (6.35mm)
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1597,18000 Kč597,18 Kč
10515,01800 Kč5 150,18 Kč
100443,35600 Kč44 335,60 Kč
Unit Price without VAT:597,18000 Kč
Unit Price with VAT:722,58780 Kč