
2103124-7 | |
|---|---|
DigiKey Part Number | 2103124-7-ND |
Manufacturer | |
Manufacturer Product Number | 2103124-7 |
Description | CONN HDR HSG 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Header |
Datasheet | Datasheet |
EDA/CAD Models | 2103124-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | - | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 184,74444 Kč | 13 301,60 Kč |
| Unit Price without VAT: | 184,74444 Kč |
|---|---|
| Unit Price with VAT: | 223,54077 Kč |











