Connector Header Through Hole, Right Angle 9 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0559350930

DigiKey Part Number
0559350930-ND
Manufacturer
Manufacturer Product Number
0559350930
Description
CONN HEADER R/A 9POS 2MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 9 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0559350930 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Kinked Pin, Solder
Series
Fastening Type
Latch Holder
Packaging
Tray
Contact Length - Mating
0.144" (3.66mm)
Part Status
Active
Contact Length - Post
0.126" (3.20mm)
Connector Type
Insulation Height
0.264" (6.70mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Insulation Color
Natural
Style
Applications
General Purpose, Industrial, Medical
Shrouding
Shrouded - 4 Wall
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
5 4009,72596 Kč52 520,18 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,72596 Kč
Unit Price with VAT:11,76841 Kč