
2103124-4 | |
|---|---|
DigiKey Part Number | 2103124-4-ND |
Manufacturer | |
Manufacturer Product Number | 2103124-4 |
Description | CONN HDR HSG 2POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Header |
Datasheet | Datasheet |
EDA/CAD Models | 2103124-4 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,19000 Kč | 253,19 Kč |
| 72 | 187,16069 Kč | 13 475,57 Kč |
| 144 | 178,22910 Kč | 25 664,99 Kč |
| 504 | 163,16284 Kč | 82 234,07 Kč |
| 1 008 | 155,38464 Kč | 156 627,72 Kč |
| Unit Price without VAT: | 253,19000 Kč |
|---|---|
| Unit Price with VAT: | 306,35990 Kč |








