



2098762-4 | |
|---|---|
DigiKey Part Number | 17-2098762-4-ND |
Manufacturer | |
Manufacturer Product Number | 2098762-4 |
Description | CONTACT,FEMALE0.64, 22 AWG, CUNI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2098762-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 25 | 2,68760 Kč | 67,19 Kč |
| 50 | 2,55760 Kč | 127,88 Kč |
| 100 | 2,43370 Kč | 243,37 Kč |
| 250 | 2,28124 Kč | 570,31 Kč |
| 500 | 2,17246 Kč | 1 086,23 Kč |
| 1 000 | 2,06851 Kč | 2 068,51 Kč |
| 2 500 | 1,93879 Kč | 4 846,98 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |






