



1924955-8 | |
|---|---|
DigiKey Part Number | 17-1924955-8TR-ND - Tape & Reel (TR) 17-1924955-8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1924955-8 |
Description | CONTACT,FEMALE,0.64,0.35SQMM,UNS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Stamped, Lubricated |
Datasheet | Datasheet |
EDA/CAD Models | 1924955-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped, Lubricated | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 25 | 2,28440 Kč | 57,11 Kč |
| 50 | 2,17540 Kč | 108,77 Kč |
| 100 | 2,07250 Kč | 207,25 Kč |
| 250 | 1,94272 Kč | 485,68 Kč |
| 500 | 1,84992 Kč | 924,96 Kč |
| 1 000 | 1,76152 Kč | 1 761,52 Kč |
| 2 500 | 1,65103 Kč | 4 127,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,52698 Kč | 15 269,80 Kč |
| 20 000 | 1,45407 Kč | 29 081,40 Kč |
| 30 000 | 1,41306 Kč | 42 391,80 Kč |
| 50 000 | 1,36306 Kč | 68 153,00 Kč |
| 70 000 | 1,33109 Kč | 93 176,30 Kč |
| 100 000 | 1,29803 Kč | 129 803,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |








