
208493-1 | |
|---|---|
DigiKey Part Number | A1620-ND |
Manufacturer | |
Manufacturer Product Number | 208493-1 |
Description | CONN RCPT HSG FMALE 28POS PNL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 208493-1 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation Keyed |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Shielded |
Number of Positions 28 | Note Contacts Sold Separately |
Shell Size - Insert 22-28 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 145,65000 Kč | 1 145,65 Kč |
| 10 | 973,76100 Kč | 9 737,61 Kč |
| 30 | 901,16433 Kč | 27 034,93 Kč |
| 50 | 869,28780 Kč | 43 464,39 Kč |
| 100 | 827,84410 Kč | 82 784,41 Kč |
| 250 | 776,09280 Kč | 194 023,20 Kč |
| Unit Price without VAT: | 1 145,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 386,23650 Kč |









